Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoKMF3100
Order Code1187746
Product RangeKMF Series
Also Known AsGTIN UPC EAN: 5056414507920
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €385.420 |
5+ | €310.580 |
10+ | €278.170 |
Price for:Each
Minimum: 1
Multiple: 1
€385.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoKMF3100
Order Code1187746
Product RangeKMF Series
Also Known AsGTIN UPC EAN: 5056414507920
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating100A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesThree Phase
Inductance Min3.1µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance4.4µF
Leakage Current Max198mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKMF Series
Product Overview
The KMF3100 is a 3-phase industrial mains general purpose Power Line Filter designed for all types of automation applications. It is economically lightweight, side mounting and has IP rated terminal blocks. It is designed to meet UL1283 and EN 133200 this filter will enable end users to meet EN 55011A and EN 55022B legislation. It is suitable for use in machine tools, UPS, industrial controls, process controls and mechanical handling equipment's.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Pollution degree II
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
100A
Filter Terminals
Screw
Inductance Min
3.1µH
Filter Mounting
Chassis Mount
Leakage Current Max
198mA
Filter Output Terminals
Terminal Block
Voltage Rating
520VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
4.4µF
Filter Input Terminals
Terminal Block
Product Range
KMF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5