Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF36
Order Code1187700
Product RangeIHF Series
Also Known AsGTIN UPC EAN: 5056414507807
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €246.990 |
5+ | €187.190 |
10+ | €172.650 |
Price for:Each
Minimum: 1
Multiple: 1
€246.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF36
Order Code1187700
Product RangeIHF Series
Also Known AsGTIN UPC EAN: 5056414507807
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating36A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min2.5mH
Capacitance2200µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max3.5mA
Filter Output TerminalsStud
Product RangeIHF Series
Product Overview
The IHF36 is a 36A single phase low leakage mains Power Line Filter offers medium performance and meets the IEC requirements of 3.5mA leakage current.
- IPX0 Protection rating
- UL94V-2 Flammability rating
- Pollution degree II
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
2200µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
2.5mH
Filter Mounting
Chassis Mount
Leakage Current Max
3.5mA
Product Range
IHF Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7