Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF10
Order Code2336097
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507616
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.950 |
3+ | €80.630 |
5+ | €75.540 |
10+ | €70.450 |
20+ | €64.980 |
50+ | €58.200 |
Price for:Each
Minimum: 1
Multiple: 1
€92.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF10
Order Code2336097
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507616
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min850µH
Capacitance1µF
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Leakage Current Max1.46mA
Filter Output TerminalsTerminal Block
Product RangeDRF Series
Product Overview
The DRF10 is a din-rail mounted Power Line Filter can be used for all AC and DC applications up to line voltage and frequency and also include voltage spike protection across the line. It is suitable for top hat and G-type rails. The filtering performance has been optimised to provide effective filtering in the frequency range from 150kHz to 30MHz, with a maximum temperature rise of 30°C at full load.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Pollution degree II
Applications
Automation & Process Control, Security, Test & Measurement
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Screw
No. of Stages
1 Stage
Capacitance
1µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
850µH
Filter Mounting
DIN Rail Mount
Leakage Current Max
1.46mA
Product Range
DRF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1