Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF03
Order Code1187691
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507586
Your Part Number
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.250 |
| 3+ | €77.420 |
| 5+ | €72.530 |
| 10+ | €67.640 |
| 20+ | €62.390 |
| 50+ | €55.880 |
Price for:Each
Minimum: 1
Multiple: 1
€89.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF03
Order Code1187691
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507586
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter Type1 Phase
Filter TerminalsScrew
No. of PhasesSingle Phase
Inductance Min3.2mH
No. of Stages1 Stage
Capacitance1µF
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeDRF Series
Product Overview
- General purpose DIN rail mounting filter for industrial applications and rack mounted equipment
- Compact design which offers high performance and VDR protection
- Can be used in conjunction with Roxburgh DIN rail surge suppressors
- Designed to meet IEC 950, UL, CSA and VDE requirements.
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Screw
Inductance Min
3.2mH
Capacitance
1µF
Filter Input Terminals
Terminal Block
Product Range
DRF Series
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105