Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE212-HP
Order Code2292015
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height160mm
External Width100mm
Board Thickness-
Product Overview
The RE212-HP is a dual in-line Prototype Board with 2.54mm pitch spacing. All soldering pads are connected by horizontal and vertical conductor paths. The manual interruption of the thin conductor paths enables the simple creation of custom layouts.
- Single-sided 35µm Cu
- Organic soldering protection (OSP)
- Soldering stop mask
Applications
Industrial
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
100mm
Board Material
Epoxy Paper
External Height
160mm
Board Thickness
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03