Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE013-LF
Order Code2474672
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Fibreglass
Hole Diameter0.45mm
External Height70.48mm
External Width68.58mm
Board Thickness1.5mm
Product Overview
- SMD lab card
- Epoxy fibre-glass is 1.50mm, single-sided is 35µm Cu
- Solder stop mask
- 51 x 52 soldering pads 1.00 x 1.00mm
- Hole spacing is 1.27 x 1.27mm
- Hole diameter is 0.45mm
- Size is 70.48 x 68.58mm
Technical Specifications
Board Type
Matrix Board
Hole Diameter
0.45mm
External Width
68.58mm
Board Material
Epoxy Fibreglass
External Height
70.48mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014