Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €23.200 | 
| 5+ | €20.040 | 
| 10+ | €19.160 | 
| 20+ | €18.360 | 
| 50+ | €17.990 | 
Price for:Pack of 2
Minimum: 1
Multiple: 1
€23.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No40002000
Order Code4412796
Product RangeAluform Series
Enclosure Material-
External Height - Metric196mm
External Width - Metric25.5mm
For Use WithRose Aluform Series 042020070/042028070 Enclosures
External Height - Imperial7.72"
External Width - Imperial1"
Product RangeAluform Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
External Width - Metric
25.5mm
External Height - Imperial
7.72"
Product Range
Aluform Series
External Height - Metric
196mm
For Use With
Rose Aluform Series 042020070/042028070 Enclosures
External Width - Imperial
1"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1