Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.590 |
| 5+ | €18.650 |
| 10+ | €17.840 |
| 20+ | €17.090 |
| 50+ | €16.750 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€21.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No40001600
Order Code4412794
Product RangeAluform Series
Enclosure Material-
External Height - Metric156.5mm
External Width - Metric25.5mm
For Use WithRose Aluform Series 041616080/041624080 Enclosures
External Height - Imperial6.16"
External Width - Imperial1"
Product RangeAluform Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
External Width - Metric
25.5mm
External Height - Imperial
6.16"
Product Range
Aluform Series
External Height - Metric
156.5mm
For Use With
Rose Aluform Series 041616080/041624080 Enclosures
External Width - Imperial
1"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08