Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No40001200
Order Code4412793
Product RangeAluform Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €32.410 | 
| 5+ | €27.990 | 
| 10+ | €26.780 | 
| 20+ | €25.650 | 
| 50+ | €25.140 | 
Price for:Pack of 2
Minimum: 1
Multiple: 1
€32.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No40001200
Order Code4412793
Product RangeAluform Series
Technical Datasheet
Enclosure Material-
External Height - Metric116.5mm
External Width - Metric25.5mm
For Use WithRose Aluform Series 041216080/041212080 Enclosures
External Height - Imperial4.59"
External Width - Imperial1"
Product RangeAluform Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
External Width - Metric
25.5mm
External Height - Imperial
4.59"
Product Range
Aluform Series
External Height - Metric
116.5mm
For Use With
Rose Aluform Series 041216080/041212080 Enclosures
External Width - Imperial
1"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053