Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.240 |
| 5+ | €102.880 |
| 10+ | €100.820 |
Price for:Each
Minimum: 1
Multiple: 1
€112.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No29212
Order Code3874728
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric191mm
External Width - Metric115mm
External Depth - Metric85mm
IP RatingIP65
Body ColourYellow
NEMA Rating-
External Height - Imperial7.52"
External Width - Imperial4.53"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
191mm
External Depth - Metric
85mm
Body Colour
Yellow
External Height - Imperial
7.52"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
115mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.53"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55