Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €151.810 |
Price for:Each
Minimum: 1
Multiple: 1
€151.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No14010000
Order Code4412920
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric170mm
External Width - Metric270mm
External Depth - Metric136mm
IP RatingIP65
Body ColourPebble Grey
NEMA Rating-
External Height - Imperial6.69"
External Width - Imperial10.63"
External Depth - Imperial5.35"
Product Range-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
170mm
External Depth - Metric
136mm
Body Colour
Pebble Grey
External Height - Imperial
6.69"
External Depth - Imperial
5.35"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
270mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.63"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75