Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €185.990 |
Price for:Each
Minimum: 1
Multiple: 1
€185.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No1162616
Order Code4412864
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric160mm
External Width - Metric260mm
External Depth - Metric160mm
IP RatingIP66
Body ColourSilver Grey
NEMA Rating-
External Height - Imperial6.29"
External Width - Imperial10.24"
External Depth - Imperial6.29"
Product Range-
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
160mm
External Depth - Metric
160mm
Body Colour
Silver Grey
External Height - Imperial
6.29"
External Depth - Imperial
6.29"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Aluminium
External Width - Metric
260mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
-
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.09