Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No10061003
Order Code4537632
Product RangeAluform Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
5+ | €8.300 |
10+ | €7.550 |
20+ | €7.210 |
50+ | €6.910 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No10061003
Order Code4537632
Product RangeAluform Series
Technical Datasheet
Accessory TypeDin Rail
For Use WithRose Aluform 04 08 08 08 0 Enclosure
Length63mm
Height5mm
Width15mm
Rail MaterialAluminium
Fixing Centres-
Product RangeAluform Series
Technical Specifications
Accessory Type
Din Rail
Length
63mm
Width
15mm
Fixing Centres
-
SVHC
No SVHC (27-Jun-2024)
For Use With
Rose Aluform 04 08 08 08 0 Enclosure
Height
5mm
Rail Material
Aluminium
Product Range
Aluform Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01