Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No100311020
Order Code4537631
Product RangeAluform Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.530 |
| 5+ | €28.100 |
| 10+ | €26.880 |
| 20+ | €25.750 |
| 50+ | €25.240 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€32.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100311020
Order Code4537631
Product RangeAluform Series
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric16mm
External Width - Metric51mm
For Use WithRose 01 12 12 08 0 to 01 31 60 18 0 Enclosures
External Height - Imperial0.63"
External Width - Imperial2"
Product RangeAluform Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
51mm
External Height - Imperial
0.63"
Product Range
Aluform Series
External Height - Metric
16mm
For Use With
Rose 01 12 12 08 0 to 01 31 60 18 0 Enclosures
External Width - Imperial
2"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088