Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No10031010
Order Code4412792
Product RangeMini-Polyglas Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.990 |
| 5+ | €25.040 |
| 10+ | €23.950 |
| 20+ | €22.950 |
| 50+ | €22.490 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€28.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10031010
Order Code4412792
Product RangeMini-Polyglas Series
Technical Datasheet
Enclosure Material-
External Height - Metric16mm
External Width - Metric46mm
For Use WithRose Mini-Polyglas Series Enclosures
External Height - Imperial0.63"
External Width - Imperial1.81"
Product RangeMini-Polyglas Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
External Width - Metric
46mm
External Height - Imperial
0.63"
Product Range
Mini-Polyglas Series
External Height - Metric
16mm
For Use With
Rose Mini-Polyglas Series Enclosures
External Width - Imperial
1.81"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07