Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.860 |
5+ | €27.710 |
10+ | €26.550 |
20+ | €26.020 |
Price for:Each
Minimum: 1
Multiple: 1
€31.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No10011023
Order Code4412978
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 01.162616 Aluminium Standard Enclosure
External Depth - Metric1.5mm
External Width - Metric242mm
External Height - Metric143mm
External Depth - Imperial0.06"
External Width - Imperial9.52"
External Height - Imperial5.62"
Product Range-
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
143mm
External Width - Imperial
9.52"
Product Range
-
Plate Material
-
For Use With
Rose 01.162616 Aluminium Standard Enclosure
External Width - Metric
242mm
External Depth - Imperial
0.06"
External Height - Imperial
5.62"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.533