Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No041016060
Order Code3216785
Product RangeAluform 04 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerROSE
Manufacturer Part No041016060
Order Code3216785
Product RangeAluform 04 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric160mm
External Width - Metric100mm
External Depth - Metric54mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial6.3"
External Width - Imperial3.94"
External Depth - Imperial2.13"
Product RangeAluform 04 Series
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
160mm
External Depth - Metric
54mm
Body Colour
Gray
External Height - Imperial
6.3"
External Depth - Imperial
2.13"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Diecast Aluminum
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
3.94"
Product Range
Aluform 04 Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69174