Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerROSE
Manufacturer Part No02252616
Order Code3217230
Product Range02 Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric161mm
External Width - Metric250mm
External Depth - Metric255mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial6.3"
External Width - Imperial9.8"
External Depth - Imperial10.04"
Product Range02 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
161mm
External Depth - Metric
255mm
Body Colour
Gray
External Height - Imperial
6.3"
External Depth - Imperial
10.04"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
9.8"
Product Range
02 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.679603