Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.160 |
| 5+ | €34.060 |
| 10+ | €32.640 |
| 20+ | €31.990 |
Price for:Each
Minimum: 1
Multiple: 1
€39.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No02.06 06 06
Order Code3872577
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric55mm
External Width - Metric55mm
External Depth - Metric59mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial2.17"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
55mm
External Depth - Metric
59mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
2.32"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
55mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143