Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.300 |
5+ | €27.210 |
10+ | €26.090 |
20+ | €25.570 |
Price for:Each
Minimum: 1
Multiple: 1
€31.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No10612
Order Code3872573
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminium
External Height - Metric64mm
External Width - Metric115mm
External Depth - Metric34mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial4.53"
External Depth - Imperial1.34"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
64mm
External Depth - Metric
34mm
Body Colour
Grey
External Height - Imperial
2.52"
External Depth - Imperial
1.34"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminium
External Width - Metric
115mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.53"
Product Range
-
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259