Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.690 |
| 5+ | €16.140 |
| 10+ | €15.440 |
| 20+ | €14.800 |
| 50+ | €14.500 |
Price for:Each
Minimum: 1
Multiple: 1
€18.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No1050503
Order Code4744019
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric30mm
External Width - Metric45mm
External Depth - Metric50mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.77"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
The 01.05 05 03 is a grey Enclosure made of robust aluminium with powder coated finish. For mechanical engineering and automation technology. Fixing options for DIN rails and mounting plates, usable in wide temperature area.
- IP66 Ingress protection rating
- 7J to EN 60079-0 Impact resistance
- -40 to 90°C Temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
30mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminium
External Width - Metric
45mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Configurable
No
Technical Docs (3)
Alternatives for 1050503
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091