Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No21.17.3062
Order Code2444260
Product RangeRoline - RJ45
Also Known AsGTIN UPC EAN: 7611990192458
Technical Datasheet
67 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.470 |
| 10+ | €5.450 |
| 100+ | €5.080 |
| 250+ | €4.860 |
| 500+ | €4.700 |
| 1000+ | €4.510 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No21.17.3062
Order Code2444260
Product RangeRoline - RJ45
Also Known AsGTIN UPC EAN: 7611990192458
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
No. of Positions8Ways
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRoline - RJ45
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 21.17.3062 is an 8P8C unshielded Cat 6 UTP Class E, modular RJ45 plug for solid wire and round cables. Features TP connection technology and has gold plated contacts with plastic casing material.
- Transparent colour
- UL94V-2 Flammability rating
- 100MΩ Isolation resistance
- -40 to 80°C Operating temperature range
- Supplied with inserts
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Contacts
8Contacts
LAN Category
Cat6
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
Roline - RJ45
Technical Docs (1)
Alternatives for 21.17.3062
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02