Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.710 |
5+ | €13.990 |
10+ | €13.430 |
50+ | €12.650 |
100+ | €12.230 |
250+ | €11.950 |
Price for:Each
Minimum: 1
Multiple: 1
€14.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No19.11.1052
Order Code4141920
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max20W
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output Connector0
Output Voltage - Output 35V
Output Current - Output 33A
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
19.11.1052 is a 2 port, 1x QC3.0 A + 1x C (PD), 20W, ROLINE USB wall charger. This power IQ technology - identifies what kind of device is plugged in and delivers the proper voltage/amperage. It includes multi-protection over current / short circuit / over voltage protection.
- Input voltage range from 100 to 240VAC, output voltage is QC3.0: DC 3,6 - 6V / 3A, 6 - 9V / 2A
- White in colour
- Euro plug input connector, 1x USB Type A F, 1x type C output connector
- Quick charge 3.0, power delivery supported charging technology
- Quick charge technical particularity
- Euro plug mains connection
- For charging of mobile devices (tablets / smartphones)
- Quick charge 3.0 / type C (PD) supported
- Compact design, total output max. 20W total over both ports when charging simultaneously
- Dimensions (H x W x D) is 42 x 29 x 79mm
Technical Specifications
Power Supply Applications
-
Output Power Max
20W
Output Current - Output 1
1.67A
Output Current - Output 2
2.22A
Output Voltage - Output 3
5V
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
9V
Output Connector
0
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12