Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3241
Order Code4141917
Conversion TypeUSB to Audio Converter
Baud Rate-
Converter Connector Type3.5mm Audio Jack
Chip TypeCX21988
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range-
Technical Specifications
Conversion Type
USB to Audio Converter
Converter Connector Type
3.5mm Audio Jack
Cable Length - Metric
100mm
Product Range
-
Baud Rate
-
Chip Type
CX21988
Cable Length - Imperial
3.9"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002