Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3214
Order Code3287299
Technical Datasheet
Conversion TypeUSB to Audio Converter
Baud Rate-
Converter Connector Type3.5mm Audio Jack
Chip Type-
Cable Length - Metric130mm
Cable Length - Imperial5.1"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Conversion Type
USB to Audio Converter
Converter Connector Type
3.5mm Audio Jack
Cable Length - Metric
130mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
5.1"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005