Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3144
Order Code2464962
Also Known AsGTIN UPC EAN: 7611990135776
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3144
Order Code2464962
Also Known AsGTIN UPC EAN: 7611990135776
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI A Socket
Cable Length - Imperial5.9"
Cable Length - Metric0
Jacket ColourWhite
Product Range-
Product Overview
The 12.03.3144 is a 0.15m DisplayPort-HDMI Adapter with DP male to HDMI female connection. If it is used to connect a graphic card with DisplayPort female to a monitor by using a HDMI cable, need this DisplayPort to HDMI adapter.
- DisplayPort Version 1.2 allows increased resolutions, higher refresh rates and greater colour depth
Applications
Industrial, Audio, Imaging, Video & Vision
Notes
The DisplayPort-HDMI adapter is only working in one direction. The DisplayPort plug has to be connected to the source device (graphic card).
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5.9"
Jacket Colour
White
Connector Type B
HDMI A Socket
Cable Length - Metric
0
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
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
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751