Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3140
Order Code2464960
Also Known AsGTIN UPC EAN: 7611990135424
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.500 |
10+ | €29.020 |
25+ | €28.440 |
100+ | €27.860 |
250+ | €27.280 |
500+ | €26.700 |
Price for:Each
Minimum: 1
Multiple: 1
€29.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3140
Order Code2464960
Also Known AsGTIN UPC EAN: 7611990135424
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial5.9"
Cable Length - Metric0
Jacket ColourWhite
Product Range-
Product Overview
The 12.03.3140 is a 0.15m white Mini DisplayPort-VGA Adapter with Mini DisplayPort male and VGA female connections. It is suitable for connecting a graphic card with Mini DisplayPort connector to a VGA monitor by using a VGA M-M cable. The DisplayPort version 1.2 allows increased resolutions, higher refresh rates and greater colour depth.
Applications
Industrial, Audio, Imaging, Video & Vision
Notes
The Mini DisplayPort-VGA adapter is only working in one direction. The DisplayPort plug has to be connected to the source device (graphic card).
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
5.9"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
0
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03