Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3129
Order Code2807776
Also Known AsGTIN UPC EAN: 7611990189403
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.860 |
10+ | €16.590 |
25+ | €16.260 |
100+ | €15.930 |
250+ | €15.590 |
500+ | €15.260 |
Price for:Each
Minimum: 1
Multiple: 1
€16.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3129
Order Code2807776
Also Known AsGTIN UPC EAN: 7611990189403
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourWhite
Product Range-
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
5.9"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026