Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.01.1085
Order Code2444257
Product RangeRoline - RJ45
Also Known AsGTIN UPC EAN: 7611990116607
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.490 |
| 10+ | €2.040 |
| 100+ | €1.830 |
| 250+ | €1.730 |
| 500+ | €1.620 |
| 1000+ | €1.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.01.1085
Order Code2444257
Product RangeRoline - RJ45
Also Known AsGTIN UPC EAN: 7611990116607
Technical Datasheet
Accessory TypeKink Protection Hood
For Use WithRJ45 Modular Connectors
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeRoline - RJ45
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.01.1085 is a kink protection hood made of PVC. Suitable for use with RJ45 modular connectors.
- Grey colour
Applications
Industrial
Technical Specifications
Accessory Type
Kink Protection Hood
No. of Positions
-
Product Range
Roline - RJ45
For Use With
RJ45 Modular Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019