Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.04.5790
Order Code2547078
Also Known AsGTIN UPC EAN: 7611990133987
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5790
Order Code2547078
Also Known AsGTIN UPC EAN: 7611990133987
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
Mini DisplayPort to HDTV cable for transferring content from your graphics card (DisplayPort) to your TV (HDTV) with a quality of up to 1920x1080 at 60Hz including audio transmission.
- DisplayPort HDTV cable can only be used in one direction
- Mini DisplayPort connector can only be used on the data source side
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1