Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.420 |
| 5+ | €117.030 |
| 10+ | €114.640 |
| 25+ | €112.250 |
| 50+ | €109.870 |
| 100+ | €107.480 |
Price for:Each
Minimum: 1
Multiple: 1
€119.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5687
Order Code3003106
Technical Datasheet
Connector Type AHDMI A Plug
Connector to ConnectorHDMI A Plug to HDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI A Plug
Connector Type B
HDMI A Plug
Cable Length - Metric
20m
Product Range
-
Connector to Connector
HDMI A Plug to HDMI A Plug
Cable Length - Imperial
66ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 11.04.5687
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4