Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5685
Order Code3003104
Technical Datasheet
Connector Type AHDMI A Plug
Connector to ConnectorHDMI A Plug to HDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 11.04.5685
1 Product Found
Technical Specifications
Connector Type A
HDMI A Plug
Connector Type B
HDMI A Plug
Cable Length - Metric
10m
Product Range
-
Connector to Connector
HDMI A Plug to HDMI A Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1