Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1005
Order Code2807704
Also Known AsGTIN UPC EAN: 7611990116157
Technical Datasheet
146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.620 |
10+ | €4.530 |
100+ | €4.440 |
250+ | €4.340 |
500+ | €4.250 |
1000+ | €4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1005
Order Code2807704
Also Known AsGTIN UPC EAN: 7611990116157
Technical Datasheet
Connector Type AHDD Plug, 4 Way
Connector Type BHDD Socket, 4 Way, x 2
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour0
Product Range-
Technical Specifications
Connector Type A
HDD Plug, 4 Way
Cable Length - Imperial
11.8"
Jacket Colour
0
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDD Socket, 4 Way, x 2
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037