Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.9035
Order Code2886297
Also Known AsGTIN UPC EAN: 7611990130245
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9035
Order Code2886297
Also Known AsGTIN UPC EAN: 7611990130245
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorReversible Type A Plug to Type C Plug
Cable Length - Metric800mm
Connector BUSB Type A Plug (Reversible)
Cable Length - Imperial31.5"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector A
USB Type C Plug
Cable Length - Metric
800mm
Cable Length - Imperial
31.5"
Jacket Colour
Black
Product Range
-
Connector to Connector
Reversible Type A Plug to Type C Plug
Connector B
USB Type A Plug (Reversible)
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02