Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8947
Order Code2444232
Also Known AsGTIN UPC EAN: 7611990977000
286 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.910 |
| 10+ | €5.790 |
| 100+ | €5.670 |
| 250+ | €5.560 |
| 500+ | €5.440 |
| 1000+ | €5.320 |
Price for:Each
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8947
Order Code2444232
Also Known AsGTIN UPC EAN: 7611990977000
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric800mm
Cable Length - Imperial2.63ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8947 is a 0.8m Computer Cable with USB 2.0 type A male to USB 2.0 type B female connector, 28AWG bare copper conductor and black PVC jacket.
- Screened cable shielding
- External area of application
- 480MBit/S Maximum bandwidth
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
2.63ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
800mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05