Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8825
Order Code2444228
Also Known AsGTIN UPC EAN: 7611990110452
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.160 |
| 10+ | €9.960 |
| 100+ | €9.750 |
| 250+ | €9.550 |
| 500+ | €9.350 |
| 1000+ | €9.140 |
Price for:Each
Minimum: 1
Multiple: 1
€10.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8825
Order Code2444228
Also Known AsGTIN UPC EAN: 7611990110452
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric800mm
Connector BMicro USB Type B Plug
Cable Length - Imperial2.63ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8825 is a 800mm black USB 2.0 Cable Assembly with an USB type-A plug on one end and a micro USB type-B male plug on other end. The plug features gold-plated aluminium shell and is molded with a PVC.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
800mm
Cable Length - Imperial
2.63ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03