Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.4630
Order Code2506259
Also Known AsGTIN UPC EAN: 7611990115327
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.4630
Order Code2506259
Also Known AsGTIN UPC EAN: 7611990115327
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBeige
Product Range-
Product Overview
The 11.01.4630 is a 3m grey Serial Printer Cable with DB9 female to DB25 male connector. The cable connector casing moulded with special plastic, thus optimal strain reduction, no cable breaks and very good screening prevents data loss and electromagnetic interference.
- Connects PC and modem
- Hand locking screws
- Bronze contacts with gold coating
- 28AWG Wire gauge
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Beige
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18