Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €84.180 |
Price for:Each
Minimum: 1
Multiple: 1
€84.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLEC
Manufacturer Part No191.090.000
Order Code5371338
Product RangeAlucase
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric60mm
External Width - Metric90mm
External Depth - Metric120mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.54"
External Depth - Imperial4.72"
Product RangeAlucase
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
- Modern aluminium enclosure for industrial electronics equipment
- High quality diecastings
- Go anywhere: wall, bulkhead, machine etc.
- Integrated recess for membrane keypads or front plates
- Clip-on ABS lid cover trims hide the case fixing screws
- Enclosure can be installed after closing
- Internal screw pillars for mounting PCBs and assemblies
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
90mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
Alucase
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6