Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €145.780 |
Price for:Each
Minimum: 1
Multiple: 1
€145.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLEC
Manufacturer Part No190.130.000
Order Code5371375
Product RangeAlucase
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric70mm
External Width - Metric130mm
External Depth - Metric160mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial5.12"
External Depth - Imperial6.3"
Product RangeAlucase
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 190.130.000 is a die-cast Aluminium Enclosure with plastic lid trims, keypad recess and hidden fixings. It is suitable for housing electronics and electrical equipment. It offers industry standard sizes, ingress protection from IP65 to IP69K, modern industrial design and a high standard of fit and finish to ensure the best presentation.
- High quality die-casting
- Integrated recess for membrane keypads
- Clip-on lid cover trims hide the case fixing screws (ABS or anodized aluminium)
- Enclosure can be installed after closing
- Integrated lid retaining straps
- Hinged lid versions with no visible fixing screws
- Internal screw pillars for mounting PCBs and assemblies
- Option lid key lock for security
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
70mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
6.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
130mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
Alucase
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94