| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €200.000 |
Product Information
Product Overview
RTC-K2 is an UART/RS232/RS422/RS485 serial triggering and decoding option for RTC1000 series oscilloscope. Protocols such as UART/RS232/RS422/RS485 frequently transfer control messages between integrated circuits. The R&S®RTC1000 has versatile options for protocol-specific triggering and decoding of serial interfaces. Selective acquisition and analysis of relevant events and data is possible. The smooth operation and high update rate are ensured for long acquisition with the hardware implementation. This is advantageous for example capturing multiple packetized serial bus signals.
- Trigger on start, break, data and various error conditions
- Telegram display as colour-coded bus signals and in decode table
- Supports decoding of up to 4 serial buses from analogue or digital channel signals
- On-screen serial decoding is time-correlated with the serial data waveform
- Fastest UART, RS232/RS422/RS485 eye-diagram mask testing with standard mask test functionality
Technical Specifications
UART/RS-232/RS-422/RS-485 Serial Triggering and Decoding
-
-
R&S RTC1000 Series Oscilloscope
Boric acid (14-Jun-2023)
-
Download
-
RTC1000 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate