Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,570.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,570.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC30
Order Code3771197
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max5A
Current Range Min-
For Use WithR&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
RT-ZC30 is an AC/DC current probe. It allows the user to make current measurements from DC to 120 MHz. By clamping on the conductor to be measured, the current waveform is captured easily without interrupting the electric circuit. The sensor head has a clamp design that makes it possible to easily observe current waveforms while current continues to flow through the conductor being measured.
- LED warnings indicate overload and unlocked sensor head
- Can observe low-current waveforms at the high sensitivity of 1 V/A
- Demagnetization and automatic zero adjustment functions make it easy to get ready for measurement
Contents
AC/DC current probe, User manual, Carrying case, R&S RT-Zxx data sheet, Calibration certificate, Documentation of calibrated values.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
5A
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.40194