Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,730.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,730.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZD10
Order Code3381153
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth1GHz
Input Voltage Max-
Test Probe Attenuation10:1
For Use WithR&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 1GHz differential oscilloscope probe with 10:1 attenuation
- ProbeMeter, micro button for instrument control, probe interface including attenuator RT-ZA15
- Up to 1Mohm input impedance
- Low input capacitance of less than 0.6pF
- Very low added noise
- For use with RTM3000, RTA4000, RTE1000 & RTO2000 oscilloscopes
- Permits the measurement of voltages up to ±60 V DC/±42.4 V AC (Vp) at a bandwidth of 1GHz
Contents
Differential oscilloscope probe, RT-ZA15 external attenuator.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
-
For Use With
R&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592