Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5,790.000 |
Product Information
Product Overview
NGM202 is a R&S®NGM200 series high speed accuracy, 2 channel power supply. Thanks to its high accuracy and fast load recovery time, the R&S®NGM200 power supply is perfect for challenging applications. Its two-quadrant architecture allows it to function both as a source and a sink to simulate batteries and loads. its short recovery times enable it to handle fast load changes, such as when mobile communications devices switch from sleep mode to transmit mode. High speed data acquisition and convenient battery simulation widen the range of applications. It delivers up to 60W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits. Electrical safety are EU: in line with Low Voltage Directive 2014/35/EU, UK: in line with Electrical Equipment (Safety) Regulations 2016 (S.I.2016/1101), applied harmonized standard: EN61010-1.
- 2 output channels, 120W total output power
- Output voltage per channel range from 0V to 20V
- 4mm safety sockets (channel outputs) front panel connections
- 12A/6A maximum current in parallel operation (≤ 6V output voltage)
- 0ms to 10s (1ms increments) fuse delay at output-on/fuse delay time
- Operating temperature range from +5°C to +40°C
- Dimension is (W × H × D) 222mm × 97mm × 436mm
- TFT 5" 800 × 480 pixel WVGA touch display
- 500ksample/s (2 μs) (single-channel mode-data logging fast mode) maximum acquisition rate
- Overvoltage/overpower/overcurrent/overtemperature protections
Contents
Power supply, Set of power cables, quick start guide.
Technical Specifications
Programmable
0V
-
120W
230V
NGM200 Series
To Be Advised
2 Output
20V
6A
100V
3 Years
-
Technical Docs (16)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate