Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGE-K101
Order Code4149608
Product RangeNGE100 Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €145.000 |
Price for:Each
Minimum: 1
Multiple: 1
€145.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGE-K101
Order Code4149608
Product RangeNGE100 Series
Technical Datasheet
Software TypeEthernet Remote Control
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithR&S NGE100 Series Power Supply
Product RangeNGE100 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
NGE-K101 is an Ethernet remote control option for R&S®NGE100 power supply. The R&S®NGE100 power supplies offer an optional Ethernet interface which can be activated by user using a key code that has to be ordered separately. This option allows the user to remotely control all instrument parameters. A fixed IP address can be used or alternatively DHCP function might be used to allocate dynamic IP addresses. The Ethernet function offers a web server that can be used by standard web browsers (i.e. Internet Explorer).
Technical Specifications
Software Type
Ethernet Remote Control
Licence Type
-
Software Language
-
For Use With
R&S NGE100 Series Power Supply
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
NGE100 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647