Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,840.000 |
Product Information
Product Overview
NGA142COMB is a bundle of NGA142 power supply with software options (digital trigger I/O). NGA142 is a NGA100 series two-channel linear, compact and easy to use power supply. It has excellent readback accuracy with a low-current range for demanding measurements. Features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instruments ideal for various bench applications. Equipped with a number of different remote interfaces, including USB and Ethernet, the R&S®NGA100 power supplies are also great for automated tests. Advanced protection functions keep devices connected and power supplies safe.
- 80W maximum output power, 100V maximum voltage per channel, 2A maximum current per channel
- Integrated statistics show the minimum and maximum values for power, voltage and current
- 3.5" QVGA display
- Rack mountable
- EasyRamp, EasyArb and datalogging feature
- Remote sensing and tracking
- Easily store and recall up to 5 common instrument settings with five memory keys on the front panel
- OCP, OVP, OPP protection
- Channel fusion feature extends voltage and current range
- Complete package (not including Wi-Fi option) for general purpose applications
Contents
NGA142 power supply, NGA-K103 digital trigger I/O, Set of power cables, Terminal blocks, Quick start guide.
Technical Specifications
Programmable
0V
-
120W
230V
NGM200 Series
To Be Advised
2 Output
20V
6A
100V
3 Years
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate