Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13,660.000 |
Product Information
Product Overview
LCX200COM is a package of LCX200 LCR meter with LCX-K106 advanced analysis option, LCX-K107 binning option, LCX-K108 extended bias option. LCX200 is a LCR meter that provides the full range of measurements to characterize resistors, capacitors and inductors, results are displayed in absolute, relative or average values. Because of logging capacities and faster measurements, LCX is more suitable in manufacturing applications.
- Measurement functions L, C, R, Z, X, Y, G, B, D, Q, φ, Δ, M, N
- Measurement range from 4Hz to 500KHz
- Test signal voltage maximum is 10V, test signal current maximum is 200mA
- Adjustable DC bias
- Data logging function
- Large capacitive touchscreen
- Graphical representation of measurements
- Save and recall instrument settings
Contents
LCX200 LCR meter with LCX-K106 advanced analysis option, LCX-K107 binning option, LCX-K108 extended bias option, Set of power cables, Quick start guide.
Notes
Take advantage of the R&S Essential promo — now at 20% off, valid until 31 March 2026. In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
-
100Mohm
To Be Advised
1MHz
-
-
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate