Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ184
Order Code2474472
Technical Datasheet
Test Connector Type ABNC Plug
Test Connector Type BKelvin Clip
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads4
Product Range-
Product Overview
The HZ184 is a 4-terminal Kelvin Test Cable with BNC plug to Kelvin clip connection. The Kelvin clips (included with HM8118) make it possible to measure odd-shaped components that cannot be measured with conventional fixtures.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
BNC Plug
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Kelvin Clip
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
4
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213