Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Alternatives for PX700K-1/BK/050
1 Product Found
Product Overview
The PX700K-1/BK/050 is a general purpose flame-retardant Potting and Encapsulating Compound for use with high voltage transformer, circuit board and high voltage capacitors. The twinpack is pre-weighed resin and hardener components contained in a tough flexible film, separated by a removable clip and rail. Once the clip and rail is removed the resin and hardener is thoroughly mixed within the bag and is immediately ready for use. Mixing will normally take 2 minutes due to the viscosity, but pay special attention to the corners. Twinpack is ideal for small to medium production runs, prototyping and on-site or field use.
- Good thermal conductivity
- High electrical insulating characteristics
- High adhesion
- Low shrinkage
- Excellent chemical and water resistance
- Does not contain halogens or heavy metals
- UL94V-0 Approved at 1.5mm
Applications
Maintenance & Repair, Security
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
50g
SVHC
No SVHC (10-Jun-2022)
Dispensing Method
Packet
Volume
-
Product Range
PX700K-1
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:2735