Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerROBNOR
Manufacturer Part NoPX628HP/NC/050TC
Order Code1664498
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBeige
CureTemperature
Tensile Strength60MPa
Dispensing MethodCartridge
Volume-
Weight50g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PX628HP/NC/050TC is a 2-part high performance Epoxy Adhesive feature excellent adhesion to a wide variety of substrates. The thixotropic high strength adhesive is suitable for bonding of metals and plastics.
- Non-toxic
- High mechanical strength
- Outstanding chemical resistance
- High heat resistance
- High chemical resistance
- Excellent gap fill
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Cartridge
Weight
50g
SVHC
No SVHC (10-Jun-2022)
Adhesive Colour
Beige
Tensile Strength
60MPa
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
UN Hazard Code:2735