Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROBNOR
Manufacturer Part NoPX628HP-1/NC/050TC
Order Code4176148
Product RangePX628HP Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerROBNOR
Manufacturer Part NoPX628HP-1/NC/050TC
Order Code4176148
Product RangePX628HP Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBeige
CureTemperature
Tensile Strength30MPa
Dispensing MethodCartridge
Volume-
Weight50g
Product RangePX628HP Series
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Cartridge
Weight
50g
SVHC
Boric acid (14-Jun-2023)
Adhesive Colour
Beige
Tensile Strength
30MPa
Volume
-
Product Range
PX628HP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
UN Hazard Code:2735